
This terminal features a copper contact material with a gold plating, and is designed for use with 6AWG wire. It has a M8 stud diameter of 0.328inch and a thickness of 0.057inch. The terminal is non-insulated and is packaged in a loose piece format with 100 units per package. It is compliant with RoHS regulations and is not suitable for heavy duty applications.
TE Connectivity 2-33466-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 31.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33466-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
