This 6AWG copper lead features a non-insulated design and is lead free. It has a thickness of 0.057inch and a length of 1.246inch. The lead is terminated in a circular configuration and is packaged in bulk quantities of 500.
TE Connectivity 2-33466-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.246inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Solistrand |
| Termination | Circular |
| Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-33466-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
