Conn Telephone/Telecom F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port T/R Cat 3
Checking distributor stock and pricing after the page loads.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |