
20-position, 2-row straight wire-to-board connector housing with a 1.27mm pitch. Features a red, UL94 V-0 flammability rated housing, accepting male pin contacts with a 1.5A current rating and tin-plated bronze material. This shrouded, free-hanging crimp termination housing operates within a -40°C to 105°C temperature range and has a 230V voltage rating.
TE Connectivity 2-338095-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.49inch |
| Housing Color | Red |
| Length | 28.7mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 230V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-338095-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
