
9-position, 2-row D-Subminiature plug connector with straight, vertical PCB mounting orientation. Features bronze signal contacts with gold and tin plating, a 3.2mm contact post length, and a 2.74mm pitch. The black steel shell offers a mating connector lock and PCB mount retention, with a UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range, this RoHS compliant component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-338309-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 11.7mm |
| RoHS | Compliant |
No datasheet is available for this part.