
25-position, high-density D-Subminiature receptacle assembly for signal applications. Features gold and tin plated bronze contacts with a round shape, mounted via through-hole termination. This straight, unshielded connector has a 6A current rating, operates between -55°C and 105°C, and includes mating connector lock and PCB mount retention. The black steel shell houses 25 contacts across two rows with a 2.76mm pitch.
TE Connectivity 2-338315-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Length | 3.2mm |
| Length | 53.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-338315-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.