
Insulated female splice connector featuring a tin-plated copper body and contacts for reliable electrical connections. Designed for 14-16 AWG wire, it supports insulated wire with a maximum insulation diameter of 0.17 inches. This blue, vinyl-insulated component operates at up to 600V and utilizes a crimp termination method. It is RoHS compliant and packaged as loose pieces.
TE Connectivity 2-34071-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 1.105mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34071-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.