
Female spade tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. Insulated with red nylon for wire support, this straight-orientation terminal offers a 300V AC/DC voltage rating. Designed for free-hanging mounting and standard termination, it has a 0.138-inch stud diameter and a 0.753-inch length. Packaged in tape and reel for 5000 units, it is RoHS and ELV compliant.
TE Connectivity 2-34080-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.54mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.753inch |
| Manufacturer Series | 34080 |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Gender | Female |
| Termination | Standard |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.