
Female insulated terminal, Plasti-Grip series, designed for crimp termination. Features a copper body with tin plating and copper alloy contacts also with tin plating. Accommodates wire gauges from 22AWG to 16AWG, with a maximum insulation diameter of 0.14 inches and a wire/cable diameter of 3.56mm. Rated for 600V AC and 600V DC, this red vinyl insulated terminal offers insulated wire support. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 2-34148-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 21.74mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.74mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
