
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating and a vinyl insulation in blue. This insulated, female terminal offers a 600V AC/DC voltage rating and a 4.34mm stud diameter (M4). Designed for free-hanging mounting, it measures 23.37mm in length with a 0.79mm tongue thickness and supports insulated wire up to 6.35mm diameter. Packaging is tape and reel, with 5000 units per package.
TE Connectivity 2-34160-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 23.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34160-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
