Ring tongue terminal for 14-16 AWG wire, featuring a blue vinyl insulated barrel with insulated wire support. Constructed from copper with a tin plating of 2.54µm, this free-hanging terminal offers a 5mm stud diameter and a 600V AC voltage rating. Its circular termination and 23.37mm length are provided in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 2-34161-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-34161-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Length | 23.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip™ |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34161-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.