
Blue insulated ring terminal for 14-16 AWG wire, featuring a tin-plated copper body and contact. This female connector offers a 0.265-inch stud diameter (M6) and a 0.79mm tongue thickness, with a 600V AC/DC voltage rating. Designed for free-hanging mounting, it includes insulated wire support and a vinyl insulation material with a 4.9mm wire/cable diameter capacity. The terminal is RoHS compliant and packaged on tape and reel.
TE Connectivity 2-34162-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.09inch |
| Manufacturer Series | 2-34162-1 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 11.9mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34162-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
