
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating and a black vinyl insulated barrel. This free-hanging, insulated terminal has a 1.09-inch length, 0.265-inch stud diameter (M6), and a 0.79mm tongue thickness. It supports insulated wire with an insulation diameter of 0.193 inches and offers a 600V AC voltage rating. Packaged on tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 2-34162-3 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.09inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34162-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.