
Yellow, insulated ring tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating, a vinyl insulation material with a 6.4mm insulation diameter, and a 27.88mm overall length. Designed for free-hanging mounting with a circular termination and M5 stud size. Rated for 600V AC and supplied on a tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-342184-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.098inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Resistance | -10R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.207inch |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-342184-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.