
Heavy-duty, insulated female terminal for wire gauges 16-14 AWG. Features a copper body and contact with tin plating for reliable conductivity. Nylon insulation in black provides robust protection, supporting up to 300V AC/DC. Designed for crimp termination and free-hanging mounting, this component is supplied on tape and reel for efficient assembly.
TE Connectivity 2-34805-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 26.57mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 8.71mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34805-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.