
Heavy-duty, insulated ring tongue terminal for 14-16 AWG copper wire, featuring a blue nylon insulation and tin-plated copper body and contact. This terminal offers a 32.92mm length, 13.48mm depth, and 6.35mm insulation diameter, with a 0.265-inch stud diameter (M6) and 1.27mm tongue thickness. Rated for 300V AC, it is supplied on tape and reel for efficient application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-34806-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.48mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 32.92mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34806-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.