
Heavy-duty, insulated ring tongue terminal designed for 14-16 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity, operating within a temperature range of -75°C to 150°C. This terminal offers a 600V AC voltage rating and a 32.92mm length with a 0.265-inch stud diameter suitable for M6 studs. Insulated wire support is provided by a vinyl insulation, and the component is RoHS compliant. Packaged on tape and reel for efficient application.
TE Connectivity 2-34824-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 32.92mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34824-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
