
Ring tongue terminal for 10-12 AWG wire, featuring a black vinyl insulated housing and a tin-plated copper contact. This free-hanging terminal offers insulated wire support with a maximum insulation diameter of 6.35mm and a voltage rating of 600V AC. The circular termination has a stud diameter of 13.08mm (M12) and a tongue thickness of 0.042 inches. Packaged on tape and reel, this RoHS compliant component is constructed from copper with tin plating.
Sign in to ask questions about the TE Connectivity 2-34837-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-34837-4 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34837-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
