
Female, insulated, straight circular terminal for wire gauges 12-10 AWG. Features a copper body and contact with tin plating. Vinyl insulation supports wire diameters up to 6.35mm. Rated for 600V AC/DC, this free-hanging component has a length of 33.71mm and depth of 13.49mm. Packaged on tape and reel.
TE Connectivity 2-34855-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 33.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
