
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a vinyl insulation material and yellow color coding, offers a 6.35mm insulation diameter and 33.71mm overall length. Designed for crimp termination, it supports insulated wire and has a stud size of M8 with a 0.328-inch stud diameter. Rated for 600V AC/DC, this component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 2-34856-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 33.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 13.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
