Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. Insulated with black vinyl for up to 600V AC, this component offers insulated wire support and a free-hanging mount. The terminal measures 33.71mm in length with a 6.35mm insulation diameter and a 0.328-inch stud diameter (M8 equivalent). Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 2-34856-5 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 33.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34856-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.