
2-position, 1-row wire-to-board power connector with straight, male pin contacts. Features a 5.08mm pitch and 12A contact current rating, with a 13A overall current rating. Constructed with bronze contacts plated in gold and tin, housed in red UL94 V-0 rated plastic. Designed for through-hole mounting with solder termination, supporting up to 250V AC.
TE Connectivity 2-350539-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.375inch |
| Housing Color | Red |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.515inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.09inch |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 8.382mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-350539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
