
Female insulated terminal for 12-10 AWG wire, featuring a yellow nylon insulation and a tin-plated copper body. This free-hanging terminal offers a 300V AC voltage rating and a 6.35mm insulation diameter. Designed for crimp termination, it supports insulated wires and is RoHS compliant. Packaged on tape and reel for efficient handling.
TE Connectivity 2-35108-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.52mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Length | 1.08inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
