
20-position, 1.5mm pitch wire-to-board header receptacle for cable mounting. Features a straight, single-row orientation with female socket contacts made of tin-plated bronze. Rated for 2A current and 50V AC/5.05kV DC voltage, operating between -30°C and 105°C. Housing is grey, UL94 V-0 flammability rated, and the component is RoHS compliant. Accommodates 26-28AWG discrete wire with IDC termination.
TE Connectivity 2-353293-0 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 31.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | IDC |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-353293-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.