
This 26-position, 2-row wire-to-wire connector accessory holder features a straight, rectangular housing in white. Designed for automotive applications, it supports a 2A contact current rating and accommodates wire/cable gauges up to 24AWG with an insulation diameter of 0.041 inches. Operating within a temperature range of -65°C to 105°C, this RoHS compliant component boasts a UL94 V-0 flammability rating and CSA approval.
TE Connectivity 2-353294-6 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.4mm |
| Housing Color | White |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 0.9213inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Ways | 26 |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | IDC |
| Width | 0.236inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-353294-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.