
Rectangular connector accessory holder, white, designed for wire-to-wire connector systems. Features 28 positions across 2 rows, with a 2A contact current rating and female contact gender. Constructed with UL94 V-0 flammability rating and compliant with ELV and RoHS standards. Operating temperature range from -65°C to 105°C, suitable for 24AWG wire/cable with an insulation diameter of 0.041 inches. Packaged in bags of 500.
TE Connectivity 2-353294-8 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.4mm |
| Housing Color | White |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 0.9803inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | IDC |
| Width | 0.236inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-353294-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.