
Rectangular wire housing, 20 positions, 1.5mm pitch, straight orientation, for wire-to-wire connection. Features female socket contacts with a 3A current rating, supporting 24-28 AWG wire. Operates within a -22°C to 221°C temperature range and rated for 50V AC / 5.05kV DC. Housing is white, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 2-353908-0 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Housing Color | Natural |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 1.24inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.141inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-353908-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.