
PIDG Ring Tongue Terminal, designed for 18 AWG wire, features a copper body with tin plating for reliable conductivity. This female, insulated terminal offers a straight orientation and insulated wire support, utilizing a nylon insulation in white and red. With a voltage rating of 300V AC/DC and a stud diameter of 3.68mm (M3.5), it ensures secure crimp termination. The terminal's construction includes a 0.79mm tongue thickness and a 5.54mm depth, with a 2.54um tin plating thickness. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 2-36149-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36149-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
