
Female, insulated circular terminal for wire gauges 22-16 AWG (22-18 AWG MIL). Features a copper body and contact, both plated with tin to a thickness of 2.54um. Maximum operating temperature is 105°C with a voltage rating of 300V AC/DC. Nylon insulation provides support and is red in color. This component is RoHS compliant and government qualified.
TE Connectivity 2-36150-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.07mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 5.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.