
PIDG Ring Tongue Terminal, female, insulated with nylon. Features copper body with tin plating, tin-plated copper alloy contacts, and a 5mm stud diameter. Rated for 300V AC/DC, this terminal supports 22AWG wire with a 0.11-inch diameter and offers insulated wire support. RoHS compliant and government qualified, it is supplied loose piece in quantities of 1000.
TE Connectivity 2-36153-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green, Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.91inch |
| Manufacturer Series | 36153 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.92mm |
| Wire/Cable Diameter | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36153-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
