Ring tongue terminal featuring a copper contact material with tin plating, suitable for 18 AWG wire. This insulated terminal, with a nylon insulation material and a 2.79mm insulation diameter, offers a 300V AC/DC voltage rating. Designed for free-hanging mounting, it has a 5mm stud diameter and a 0.79mm tongue thickness. Packaged on tape and reel, this component is RoHS compliant and government qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-36153-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.91inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36153-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.