
Yellow insulated ring terminal for 12-10 AWG wire, featuring a straight, female, free-hanging configuration. Constructed from copper with tin plating, it offers a 300V voltage rating and a 5mm stud diameter (M5). Nylon insulation with a 5.84mm diameter supports insulated wire, and the component is RoHS compliant. Packaged on tape and reel for efficient application.
TE Connectivity 2-36161-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.51mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-36161-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
