Ring Tongue Terminal 12AWG Copper Yellow 29.15mm Tin T/R
TE Connectivity 2-36161-9 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 3.5mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 12AWG |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-36161-9 to view detailed technical specifications.
No datasheet is available for this part.