
Eight-position, dual-row IC socket featuring through-hole termination and a 2.54mm pitch. Constructed with copper contacts plated in tin, offering a mating contact finish of tin. The socket has a length of 10.03mm, depth of 10.01mm, and a contact post length of 3.25mm, with a row spacing of 7.87mm. Operating temperature range spans from -55°C to 105°C, with a UL94 V-0 flammability rating and polychlorinated insulation material. This lead-free and RoHS compliant component is presented in brown and packaged in rail/tube format.
TE Connectivity 2-382462-1 technical specifications.
| Color | Brown |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.25mm |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
