28-position, 2-row IC socket with straight, through-hole termination and a 2.54mm pitch. Features bronze contacts with tin plating and a 3.18mm contact post length. Constructed with polychlorinated insulation material, this brown socket offers a wide operating temperature range of -55°C to 105°C and a flammability rating of UL94 V-0. It is RoHS compliant and designed for vertical mounting.
TE Connectivity 2-382467-3 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Depth | 17.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 35.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382467-3 to view detailed technical specifications.
No datasheet is available for this part.
