
20-position, 2-row IC socket featuring straight, through-hole termination. Constructed with a black thermoplastic insulator and bronze contacts with tin plating. Offers a 2.54mm pitch and 7.87mm row spacing, with a contact post length of 3.25mm. Rated for a maximum operating temperature of 105°C and a minimum of -55°C, with a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is designed for vertical mounting.
TE Connectivity 2-382568-0 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.25mm |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382568-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.