
28-position, 2-row IC socket with a 2.54mm pitch and 15.49mm row spacing. Features bronze contacts with tin plating, a 3.25mm contact post length, and a vertical, straight through-hole mounting orientation. Constructed with black thermoplastic insulation, it operates from -55°C to 105°C, is UL94 V-0 flammability rated, and is RoHS and ELV compliant.
TE Connectivity 2-382568-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.25mm |
| Depth | 17.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382568-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
