
2-position, straight, female header shunt with a 2.54mm pitch. Features a polyester body, tin-plated bronze contacts, and a 3A current rating. Operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability rating. Compliant with RoHS and ELV standards, this component is suitable for board-to-board applications.
Sign in to ask questions about the TE Connectivity 2-382811-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-382811-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyester |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-382811-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
