
Female, straight, unshielded modular connector for panel mounting. Features 8 positions and 8 contacts with gold-plated bronze contacts. Constructed with a blue PC exterior housing, rated UL94 V-0 for flammability, and operates within a temperature range of -40°C to 70°C. This RoHS compliant component utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-406372-6 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.