
This cable assembly is a 6.71m long, unshielded Ethernet cable with 26AWG wire and RJ45 connectors on both ends. It is compliant with RoHS regulations and is not halogen free. The assembly is designed for use in free hanging applications and is available in quantities of one. It is suitable for use in Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-406483-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 6.71m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-406483-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
