
RJ45 connector, female, 8 positions, 1 port, right-angle, through-hole mounting for PCB thickness of 1.57mm. Features shielded, gold-plated bronze contacts with 380nm plating thickness, rated for 1.5A and 150V. Operates within a temperature range of -40°C to 85°C, with UL94 V-0 flammability rating. Lead-free and RoHS compliant, supplied in a tray package.
TE Connectivity 2-406549-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Weight | 0.144729oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-406549-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
