Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 5 Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-406549-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-406549-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.