
Shielded, right-angle modular connector with 8 positions and 8 loaded contacts for signal applications. Features gold-plated bronze female contacts with a 50µin mating finish and tin-lead over nickel termination finish. Operates within a temperature range of -40°C to 80°C, with a maximum voltage rating of 150V AC and a current rating of 200mA. Housing is black plastic with integrated green and yellow LEDs, UL94 V-0 flammability rating, and panel mount orientation.
Sign in to ask questions about the TE Connectivity 2-406549-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-406549-4 technical specifications.
| Body/Shell Style | JACK |
| Circuit Application | Signal |
| Color | Green, Yellow |
| Contact Finish - Mating | GOLD (50) OVER NICKEL |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 15.75mm |
| DIN Conformance | No |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Manufacturer Series | 406549 |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 150V |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 380nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Plastic |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-406549-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
