Right-angle, shielded modular connector for telecom and datacom applications. Features 8 positions and 8 loaded contacts with gold-plated bronze contacts. Designed for panel mounting with a 1.57mm PCB thickness compatibility and 2.03mm pitch. Operates within a -40°C to 85°C temperature range, rated for 150V AC, and boasts a UL94 V-0 flammability rating. Includes integrated green LEDs for status indication.
TE Connectivity 2-406549-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 17.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-406549-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.