TE Connectivity 2-406549-6 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-406549-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.