This RJ-45 female connector features 8 contacts and a right angle body orientation. It is designed for through hole mounting and has a terminal pitch of 2.03mm. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for Cat 5 applications and has a maximum voltage rating of 150VAC.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |