
Right-angle, shielded, 8-position, 8-way modular connector for signal applications. Features gold-plated bronze contacts with 380nm plating thickness and a 2.03mm pitch. Operates at up to 150V AC and 200mA, with a temperature range of -40°C to 85°C. Panel-mount design with a 1.57mm PCB thickness compatibility and solder termination. Includes integrated Yellow/Green LEDs.
TE Connectivity 2-406549-8 technical specifications.
| Circuit Application | Signal |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-406549-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
