
3-position, 1-row wire housing for crimp termination, featuring a straight, cable mount orientation with a 6.35mm pitch. This natural colored, free-hanging connector system supports wire-to-wire connections and offers a current rating of 19A with a maximum voltage rating of 600V AC. It operates within a temperature range of -67°C to 221°C and is UL94 V-2 flammability rated. Compliant with ELV and RoHS standards, this housing accepts male or female contacts and is CSA and VDE tested.
Sign in to ask questions about the TE Connectivity 2-480700-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-480700-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-480700-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
