
4-position, 1-row wire-to-wire connector housing with straight orientation and 6.35mm pitch. Features male contact gender, copper alloy contacts with tin plating, and a 10A current rating. Rated for 300V, operating temperature range of -55°C to 125°C, and UL94 V-2 flammability. Supports wire gauges from 24AWG to 16AWG. RoHS and ELV compliant, with CSA and VDE approvals.
TE Connectivity 2-480702-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-480702-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
