
Six-position, wire-to-wire connector housing with a 6.35mm pitch, designed for straight, cable mounting. Features a black, UL94 V-2 flammability rated housing, supporting male or female crimp contacts with a 19A current rating and 600V voltage rating. Operates within a temperature range of -67°C to 221°C, and is CSA and VDE tested, with RoHS compliance.
TE Connectivity 2-480704-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-480704-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
